Visaton Plastic Cabinet Speaker, 141 mm ID, 155 mm OD

Subtotal (1 unit)*

PHP122.10

(exc. VAT)

PHP136.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP122.10

*price indicative

RS Stock No.:
526-942
Mfr. Part No.:
2118
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Cabinet Speaker

Material

Plastic

Inside Diameter

141mm

Outside Diameter

155mm

Colour

Black

Thickness

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy