Visaton Plastic Cabinet Speaker, 112 mm ID, 123 mm OD
- RS Stock No.:
- 526-941
- Mfr. Part No.:
- 2115
- Manufacturer:
- Visaton
Subtotal (1 unit)*
PHP94.48
(exc. VAT)
PHP105.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94.48 |
*price indicative
- RS Stock No.:
- 526-941
- Mfr. Part No.:
- 2115
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Cabinet Speaker | |
| Material | Plastic | |
| Inside Diameter | 112mm | |
| Outside Diameter | 123mm | |
| Colour | Black | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Cabinet Speaker | ||
Material Plastic | ||
Inside Diameter 112mm | ||
Outside Diameter 123mm | ||
Colour Black | ||
Thickness 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- Visaton Plastic Cabinet Speaker 112 mm OD
- Visaton Plastic Cabinet Speaker 155 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 123 mm OD
- RS PRO Nitrile O-Ring O-Ring 123 mm OD
- RS PRO Nitrile O-Ring O-Ring 123 mm OD
- RS PRO Nitrile O-Ring O-Ring 123 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 123 mm OD
- Visaton WL 13 N White Cabinet Speaker, 90 Hz 20 kHz
