Visaton Plastic Cabinet Speaker, 101 mm ID, 112 mm OD

Subtotal (1 unit)*

PHP85.89

(exc. VAT)

PHP96.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP85.89

*price indicative

RS Stock No.:
526-939
Mfr. Part No.:
2112
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Cabinet Speaker

Material

Plastic

Inside Diameter

101mm

Outside Diameter

112mm

Thickness

2mm

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy