Lovato Electric Switch Disconnector, 4-Pole, 250A

This image is representative of the product range

Subtotal (1 unit)*

PHP33,395.95

(exc. VAT)

PHP37,403.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,395.95

*price indicative

RS Stock No.:
828-395
Mfr. Part No.:
GLD0250T4C3
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Panel Mount

Switching Voltage

1500V dc

Terminal Type

Screw Terminal

Switching Current

250A

Series

GL Series

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

Yes

Standards/Approvals

cULus

COO (Country of Origin):
IT
The Lovato Three pole switch disconnector is designed for photovoltaic applications, ensuring safe operation and reliable disconnection under direct operating conditions with a rated current of 250A and a voltage of 1500V.

Rated insulation voltage of 1500V DC, ensuring compatibility with photovoltaic systems

Allows for a maximum operating temperature of +55°C, suitable for diverse environments

Supports Terminal conductor sections ranging from 70mm² to 185mm², accommodating various wiring needs

Features pollution degree 3, enhancing reliability under adverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy