Lovato Electric Switch Disconnector, 4-Pole, 160A
- RS Stock No.:
- 828-391
- Mfr. Part No.:
- GLD0160T4C3
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP31,976.00
(exc. VAT)
PHP35,813.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,976.00 |
*price indicative
- RS Stock No.:
- 828-391
- Mfr. Part No.:
- GLD0160T4C3
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel Mount | |
| Switching Voltage | 1500V dc | |
| Terminal Type | Screw Terminal | |
| Switching Current | 160A | |
| Series | GL Series | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel Mount | ||
Switching Voltage 1500V dc | ||
Terminal Type Screw Terminal | ||
Switching Current 160A | ||
Series GL Series | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- IT
The Lovato Three pole switch disconnector is designed for photovoltaic applications, providing reliable operation in direct and door-coupling configurations for currents up to 160A and voltages of 1500V DC.
Four-pole design ensuring versatile connection capabilities
Rated insulation voltage up to 1500V for enhanced safety
Wide DC operating current range for multiple voltage applications
Suitable for vertical and horizontal installation to meet diverse needs
Related links
- Lovato Electric Switch Disconnector 250A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 315A
- Schneider Electric Fuse Switch Disconnector 160 kA, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 1.25kA
- Schneider Electric Switch Disconnector 250A
- Schneider Electric Switch Disconnector 500 A, 500A
