Lovato Electric Switch Disconnector, 2-Pole, 250A
- RS Stock No.:
- 828-394
- Mfr. Part No.:
- GLD0250T2C3
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,122.81
(exc. VAT)
PHP29,257.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,122.81 |
*price indicative
- RS Stock No.:
- 828-394
- Mfr. Part No.:
- GLD0250T2C3
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel Mount | |
| Switching Voltage | 1000V dc | |
| Terminal Type | Screw Terminal | |
| Switching Current | 250A | |
| Series | GL Series | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cULus | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel Mount | ||
Switching Voltage 1000V dc | ||
Terminal Type Screw Terminal | ||
Switching Current 250A | ||
Series GL Series | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cULus | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- IT
The Lovato Switch disconnector ensures reliable operation in photovoltaic applications, offering direct operation alongside a door-coupling version. It is designed for optimal disconnecting capabilities at high current ratings.
Two-pole configuration delivers efficient circuit isolation
Rated for 250A at 1000V DC, suitable for robust applications
Mechanically versatile, allowing vertical or alternative fixing positions
Wide-ranging conductor section accommodates cables from 70mm² to 185mm²
Related links
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 315A
- Lovato Electric Switch Disconnector 200A
- ABB Fuse Switch Disconnector 250A
- Lovato Electric Switch Disconnector 250A
- Schneider Electric Switch Disconnector 20A
- Schneider Electric Switch Disconnector, 2-Pole
