Lovato Electric Switch Disconnector, 2-Pole, 160A
- RS Stock No.:
- 828-390
- Mfr. Part No.:
- GLD0160T2C3
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP19,496.77
(exc. VAT)
PHP21,836.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,496.77 |
*price indicative
- RS Stock No.:
- 828-390
- Mfr. Part No.:
- GLD0160T2C3
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel Mount | |
| Switching Voltage | 1000V dc | |
| Terminal Type | Screw Terminal | |
| Switching Current | 160A | |
| IP Rating | IP20 | |
| Series | GL Series | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel Mount | ||
Switching Voltage 1000V dc | ||
Terminal Type Screw Terminal | ||
Switching Current 160A | ||
IP Rating IP20 | ||
Series GL Series | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- IT
The Lovato Two pole switch disconnector specifically engineered for photovoltaic applications, facilitating direct operation with a door-coupling version to enhance user convenience.
Rated for a thermal current of 160A at 40°C for reliable operation
Designed for a maximum operating voltage of 1000V in DC applications
Supports various conductor sections from 70 mm² to 185 mm² for versatile installations
Accommodates a wide ambient temperature range from -25°C to +55°C, ensuring performance in diverse conditions
Related links
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 250A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 315A
- ABB Fuse Switch Disconnector 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 160A
