ABB Fuse Switch, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP73,529.49

(exc. VAT)

PHP82,353.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,529.49

*price indicative

RS Stock No.:
721-961
Mfr. Part No.:
1SCA022763R7250
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH2

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is engineered to provide reliable protection in electrical distribution systems. This robust, front-operated, four pole switch fuse boasts a Compact design suitable for DIN mounting, ensuring seamless integration into various applications. Designed for a thermal current rating of 400 A, it effectively manages electrical loads while maintaining the necessary safety standards for hazardous conditions. The product is certified for environmental compliance and is backed EcoSolutions, ensuring its contribution to sustainable practices. Ideal for both commercial and industrial environments, the OS400D04N2K balances performance with safety and ease of use, making it an essential choice for professionals seeking dependable switch fuses.

Compact 4 pole design ensures space-efficient installation

Rated for 400 A thermal current, supporting significant electrical loads

Direct mounted handle allows for user-friendly operation

IP20 rating guarantees protected electrical components from dust ingress

Complies with IEC 60529 standards for high safety assurance

Built-in solid link feature enhances operational reliability

Pollution degree rating of 3 indicates suitability for various environments

Included protection against short-circuit currents with ratings of up to 100 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy