ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-648
- Mfr. Part No.:
- 1SCA115969R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP53,470.82
(exc. VAT)
PHP59,887.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,470.82 |
*price indicative
- RS Stock No.:
- 720-648
- Mfr. Part No.:
- 1SCA115969R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector fuse designed for efficient power management in electrical systems. This 160A, 4 pole device offers unparalleled reliability with a side-operated mechanism and non-fusible fourth pole, making it suitable for various industrial applications. Its Compact design ensures compatibility with standard DIN rail installations, while its high breaking capacity of up to 100 kA guarantees effective protection against short circuits.
Integrated side operation, facilitating user-friendly access and control
Compact design fits standard DIN rail installations, optimising space efficiency
High breaking capacity up to 100 kA for enhanced safety against short circuits
Equipped with a non-fusible fourth pole, providing greater flexibility in applications
Meets IP20 degree of protection, ensuring suitability for diverse environments
Recycle-friendly design conforms to eco-initiatives, supporting sustainability
Robust build ensures longevity, reducing the need for frequent replacements
Pollution Degree 3 rated, Ideal for reliable operation in challenging conditions
Compliant with ISO standards, providing assurance of quality and safety