ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-691
- Mfr. Part No.:
- 1SCA109356R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP435,430.24
(exc. VAT)
PHP487,681.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP435,430.24 |
*price indicative
- RS Stock No.:
- 716-691
- Mfr. Part No.:
- 1SCA109356R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a robust solution for controlling electrical circuits in industrial applications. Designed for front operation, this 4 pole switch is base mounted, ensuring stable installation while enabling simultaneous function for enhanced efficiency. Offering a notable degree of protection with an IP00 rating, the unit is well-suited to operate safely in various environments. The product includes essential components such as a Terminal bolt kit, facilitating ease of use while ensuring compliance with environmental standards.
4 pole design for efficient circuit management
Base mounting for stability and reliable performance
Included Terminal bolt kit for enhanced installation convenience
Front-operated mechanism, ensuring straightforward accessibility
Environmental certifications affirm commitment to sustainability
Mechanical durability rated up to 6000 operations
Conventional Free-air rating at 2000 A, ensuring high operational capacity
Pollution degree rating at 3, reflecting suitability for industrial environments
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors