ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 721-547
- Mfr. Part No.:
- 1SCA022759R7790
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP18,931.84
(exc. VAT)
PHP21,203.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,931.84 |
*price indicative
- RS Stock No.:
- 721-547
- Mfr. Part No.:
- 1SCA022759R7790
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for enhanced operational safety and efficiency in electrical systems. This 2 pole, front-operated device is designed for base mounting, ensuring secure installation while accommodating a variety of applications. It features a robust construction aimed at handling significant electrical loads, with ratings of up to 250 A. The switch-diconnector provides essential isolation and control for electrical circuits, enhancing the safety and reliability of power distribution. With compliance to IEC standards and environmental regulations, it stands as a VITAL component for modern electrical installations that require dependable performance and minimal environmental impact.
Conventional free-air thermal current rated at 250 A, ensuring robust load handling
Designed for base mounting, facilitating straightforward and secure installation
Degree of protection rated at IP00, offering suitable performance in controlled environments
Manufactured with material compliance to key regulations, reflecting ABB's commitment to sustainability
Equipped with Terminal bolts and a kit for streamlined installation processes
Mechanical durability rated for up to 20000 operations, ensuring long-lasting reliability
Pollution degree rating of 3, suitable for a range of operational environments
Compatibility with standard phase configurations enhances versatility in applications
Constructed with lug terminals for easy connections, promoting efficient operation
Related links
- ABB Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector, 2-Pole
- Eaton Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 100 A, 100A
- Siemens Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector, 2-Pole
- Schneider Electric Fuse Switch Disconnector, 2-Pole