Siemens Fuse Switch Disconnector, 2-Pole
- RS Stock No.:
- 608-784
- Mfr. Part No.:
- 3NC2292
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP52,927.75
(exc. VAT)
PHP59,279.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP52,927.75 | PHP17,642.583 |
*price indicative
- RS Stock No.:
- 608-784
- Mfr. Part No.:
- 3NC2292
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Standards/Approvals | RoHS, UK CA, CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Mechanical Fuse Size 22 x 58 mm | ||
Standards/Approvals RoHS, UK CA, CE, UL, EAC | ||
- COO (Country of Origin):
- DE
The Siemens SITOR fuse-disconnector designed for ultra-fast protection of semiconductor devices in industrial systems. It accommodates cylindrical fuse links sized 22x58 mm, supports a rated current of up to 100 A, and operates at up to 690 V AC. With an AC-20B utilization category, its suitable as a switch disconnector but not for use as a main or emergency-off switch. It features 2 poles, IP20 front protection, and screw-type terminals for conductor sizes from 4 mm² to 50 mm².
Features advanced monitoring capabilities for real time performance insights
Incorporates energy efficient technology to reduce operational costs
Designed for simple installation and minimal maintenance requirements
Offers high compatibility with various industrial applications
Backed by extensive manufacturer support and warranty options
Constructed to endure harsh environmental conditions while maintaining performance
Related links
- Siemens Fuse Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 800 A
- ABB Fuse Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 315 A, 315A
- Schneider Electric Fuse Switch Disconnector, 2-Pole
