Siemens Fuse Switch Disconnector, 2-Pole
- RS Stock No.:
- 299-827
- Mfr. Part No.:
- 3NJ6322-3AA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP154,963.24
(exc. VAT)
PHP173,558.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,963.24 |
*price indicative
- RS Stock No.:
- 299-827
- Mfr. Part No.:
- 3NJ6322-3AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH, EAN, UPC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH, EAN, UPC, RoHS | ||
- COO (Country of Origin):
- BG
The Siemens Switch connector with fuses features an in-line pluggable design with a 2-pole configuration, suitable for DC23B applications. Rated for 230V DC and capable of handling up to 100 kA of short-circuit current, it operates manually without the need for an auxiliary switch, current transformer, or ammeter.
LV HRC fuse system
Related links
- Siemens Fuse Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 250A
