ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 721-174
- Mfr. Part No.:
- 1SCA022820R9230
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP50,991.01
(exc. VAT)
PHP57,109.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,991.01 |
*price indicative
- RS Stock No.:
- 721-174
- Mfr. Part No.:
- 1SCA022820R9230
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB 4 pole switch disconnector fuse designed to ensure optimal safety and reliability in electrical installations. Rated for a current capacity of up to 200A, this versatile device is suitable for various applications, providing essential protection against overloads and short circuits. Its front-operated mechanism and base mounting options simplify installation, making it an Ideal solution for both commercial and industrial environments. With features such as a switched non-fusible fourth pole and the inclusion of a handle and shaft, this product exemplifies efficiency and user-friendliness, ensuring peace of mind with every use. Its rated insulation voltage of 1000V and compliance with stringent IEC standards further demonstrate its suitability for demanding electrical systems.
Rated for 200A with a remarkable thermal capacity in enclosed environments
Four pole configuration offering enhanced circuit control and safety
IP20 degree of protection, ensuring reliable operation in moderate environments
Constructed with a solid link to facilitate a switched fourth pole
Designed with a user-friendly pistol handle for easy operation
Features lug terminals for a secure and efficient connection
Compact dimensions enable easy integration into various installations
Supports pollution degree 3, suitable for a range of industrial applications