ABB Fuse Switch, 4-Pole

Subtotal (1 unit)*

PHP75,277.03

(exc. VAT)

PHP84,310.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP75,277.03

*price indicative

RS Stock No.:
721-075
Mfr. Part No.:
1SCA022753R4010
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH2

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is engineered for reliable circuit protection and control in demanding environments. This four pole switch fuse is designed for front operation, providing a robust solution for applications requiring high current ratings of up to 400 A. Its Advanced features include a solid link for secure switching and compliance with IEC standards, ensuring safety and efficiency. The device is suitable for DIN rail mounting, catering to various installation requirements while maintaining a Compact footprint. With an IP20 degree of protection, it is well-suited for both indoor and outdoor settings, representing a Durable choice for professionals involved in electrical installations.

Front-operated design facilitates easy access and operation

Four pole configuration ensures comprehensive circuit protection

Rated for a maximum current of 400 A, accommodating high-demand applications

Solid link switching mechanism enhances reliability and safety

DIN rail mountable for versatile installation options

Compact dimensions optimise space utilisation within electrical panels

IP20 degree of protection guards against dust and indirect water contact

Meets IEC 60947-3 standards, affirming compliance and quality

Low pollution degree rating supports a wide range of installation environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy