ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 721-074
- Mfr. Part No.:
- 1SCA022753R3550
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP70,036.44
(exc. VAT)
PHP78,440.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,036.44 |
*price indicative
- RS Stock No.:
- 721-074
- Mfr. Part No.:
- 1SCA022753R3550
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is engineered for high-performance electrical protection in demanding environments. This robust switch fuse ensures reliable operation with its four pole configuration and a rated current of up to 400 A. Designed for ease of use, the device features a front-operated mechanism, Ideal for quick access and operation. With its inclusion of Advanced safety features such as IP20 protection and a pollution degree rating of 3, the OS400D40N2P is suitable for a wide range of applications, meeting strict international standards. This product embodies the commitment to quality and innovation expected , aimed at delivering efficiency and reliability in various industrial settings.
Designed for front operation, providing ease of access and management
Features a robust four pole setup with a current rating of 400 A, suitable for high-load applications
Offers IP20 protection class, safeguarding against touch and foreign bodies while ensuring versatility
Incorporates a pistol handle type for straightforward operation and user-friendly Interface
Rated insulation voltage of 1000 V, ensuring reliability in demanding environments
Maintains low power loss at rated current, enhancing efficiency in energy management
Constructed with materials that comply with international regulations on toxic substances, ensuring environmental safety
Includes comprehensive support documentation for installation and operational requirements