ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 720-715
- Mfr. Part No.:
- 1SCA107745R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP105,646.46
(exc. VAT)
PHP118,324.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,646.46 |
*price indicative
- RS Stock No.:
- 720-715
- Mfr. Part No.:
- 1SCA107745R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to provide superior protection and control in electrical systems. This front-operated, 2 pole switch fuse effortlessly integrates into DIN installations while ensuring reliability under demanding conditions. It boasts a robust design and is ideally suited for environments where durability is paramount. With a rated current of 630 A, this switch fuse excels in delivering VITAL operational efficiency, supported by a low pollution degree for enhanced environmental compliance. Its compatibility with ABB EcoSolutions and certification standards further underscores its commitment to sustainability and quality assurance, making it an essential component for modern electrical solutions.
Extended product type ensures compatibility with a wide range of electrical applications
Front operated design offers user-friendly access and enhanced operational convenience
Robust thermal ratings support high-performance loads up to 630 A
Pollution degree of 3 indicates suitability for heavy-duty industrial environments
Compact dimensions promote easier installation and integration into existing setups
Lug terminals facilitate straightforward connection, ensuring a secure fit
Lightweight design of 10 kg supports effortless handling during setup
Rated insulation voltage of 1000 V ensures optimal performance in diverse systems
Degree of protection IP20 safeguards against accidental contact and dust ingress
Classified under ETIM 9 and UNSPSC for clear identification and categorisation