ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 720-658
- Mfr. Part No.:
- 1SCA116715R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP18,649.87
(exc. VAT)
PHP20,887.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,649.87 |
*price indicative
- RS Stock No.:
- 720-658
- Mfr. Part No.:
- 1SCA116715R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is engineered for superior performance in electrical switching applications. This 63A, 2 pole switch disconnector fuse offers a robust and reliable solution, designed for front operation with a pistol handle and shaft. Constructed for durability and practicality, it supports a range of cable cross-sections and features a high breaking capacity, making it suitable for diverse environments. With a focus on safety and efficiency, It ensures protection in various operational settings while adhering to the standards set forth by IEC 60529, which grants it an IP20 rating. This product is an Ideal choice for professionals looking for innovative and sustainable electrical solutions.
High performance with 63A rating for versatile applications
2 pole configuration for enhanced circuit control
Designed with front operation for easy access
Built to meet stringent IEC 60529 standards, IP20 rated for reliable operating conditions
Supports cable cross-sections from 2.5 to 25 mm² for increased adaptability
Thermal current capacity of 63A, offering consistent performance under load
Equipped with a pistol handle type for user-friendly operation
Optimised for base mounting, facilitating straightforward installation