ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-652
- Mfr. Part No.:
- 1SCA116403R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP30,876.56
(exc. VAT)
PHP34,581.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,876.56 |
*price indicative
- RS Stock No.:
- 720-652
- Mfr. Part No.:
- 1SCA116403R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to provide reliable protection and disconnection for electrical circuits. This versatile switch disconnector fuse, with a current rating of 63A and a 4 pole configuration, is engineered for efficient performance in demanding environments. It features a side-operated design that allows for easy operation and exceptional accessibility. With compliance to IEC standards and marked with a robust IP20 rating, this product ensures safety and longevity, making it a VITAL component in various industrial applications.
Robust 63A current rating suitable for demanding applications
4 pole configuration ensuring reliable circuit disconnection
Side-operated design allowing for easy access and operation
Compliant with international IEC standards for safety and reliability
IP20 degree of protection guarding internal components from larger foreign objects
Direct mounted handle for improved functionality and user experience
Customs tariff number available, facilitating easy logistics
Minimal order quantity of just one piece, catering to individual needs
Enhanced operational capabilities with a high short-circuit withstand rating