ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-649
- Mfr. Part No.:
- 1SCA116046R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP25,918.95
(exc. VAT)
PHP29,029.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,918.95 |
*price indicative
- RS Stock No.:
- 720-649
- Mfr. Part No.:
- 1SCA116046R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to provide a reliable and efficient method of circuit protection in various electrical applications. This switch disconnector fuse, rated at 32A with a four pole configuration, is Ideal for securing circuits through its side-operated mechanism. Engineered for robust performance, it offers essential functionality such as a degree of protection compliant with IEC 60529, ensuring suitability even in demanding conditions. The product incorporates Advanced technology facilitating safe operation, which concurrently addresses environmental considerations, striving towards sustainability and waste reduction.
Four pole configuration for diverse applications
Side-operated mechanism for ease of use
Rated current of 32A ensures substantial load handling
IP20 rated protection allows for safe operation in indoor settings
Pollution degree 3 classification suitable for industrial environments
Thermal current rating ensures reliability under various conditions
Base mounting design allows straightforward installation
Screw terminals facilitate secure connections