ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-645
- Mfr. Part No.:
- 1SCA115967R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP37,243.98
(exc. VAT)
PHP41,713.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,243.98 |
*price indicative
- RS Stock No.:
- 720-645
- Mfr. Part No.:
- 1SCA115967R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a high-performance switch disconnector fuse designed for reliable circuit protection in electrical installations. With a rated current of 125A and a four pole configuration that adheres to DIN standards, this device ensures efficient operation in both non-fusible and operational modes. It features a side-operated mechanism and is built to withstand pollution levels of degree 3, making it suitable for demanding environments. This switch fuse is also compliant with IEC 60947-3 standards and equipped with a fully enclosed thermal current, ensuring safety and longevity.
Rated current of 125A for robust performance
Four pole design for versatile applications
Side-operated mechanism enhances user convenience
Complies with IEC 60529 standards with an IP20 rating for Durable operation
Pollution Degree 3 classification for reliable use in challenging conditions
Base mounting type facilitates easy installation
Offers high endurance with a rated impulse withstand voltage of 8 kV
Minimum order quantity of one piece supports flexible purchasing