ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-551
- Mfr. Part No.:
- 1SCA115930R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP27,890.63
(exc. VAT)
PHP31,237.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,890.63 |
*price indicative
- RS Stock No.:
- 720-551
- Mfr. Part No.:
- 1SCA115930R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust and reliable switch disconnector fuse designed for demanding electrical applications. Featuring a 32A capacity and a 4 pole configuration, this device ensures efficient power management in industrial environments. Its side-operated design allows for convenient control while the DIN mounting enables straightforward installation. The switch fuse incorporates a non-fusible fourth pole with a direct mounted handle, promoting ease of operation and safety. With robust environmental compliance, including adherence to RoHS and REACH standards, this product is engineered for longevity and minimal environmental impact. Its IP20 degree of protection and pollution degree of 3 makes it suitable for harsh operating conditions, ensuring a dependable performance throughout its lifecycle.
Designed for 32A capacity with a 4 pole configuration, providing optimal power control
Side-operated design offers user-friendly operation and accessibility
DIN mounting simplifies installation in various settings
Includes a non-fusible fourth pole to enhance functional versatility
IP20 rating protects the switch fuse in typical industrial environments
Pollution degree of 3 indicates suitability for challenging conditions
Incorporates screw terminals for secure cable connections
Extensive certifications including CE and IEC compatibility ensure global applicability