ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-549
- Mfr. Part No.:
- 1SCA115883R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP37,413.35
(exc. VAT)
PHP41,902.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,413.35 |
*price indicative
- RS Stock No.:
- 720-549
- Mfr. Part No.:
- 1SCA115883R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is expertly designed for robust circuit protection and disconnection in electrical systems. This four pole, DIN-mounted switch comprises a non-fusible fourth pole and is front-operated, ensuring convenient accessibility. With a rated current of 160A, it adeptly handles standard operational demands while offering excellent protection under challenging conditions, including high short-circuit ratings.
Rated for a broad operational range, this switch fuse is designed for maximum reliability
Features a fourth pole position on the right side, Ideal for enhanced circuit control
Includes robust thermal and short-circuit current ratings, ensuring safety during faults
Designed for base mounting, facilitating straightforward installation in any setup
Rated protection against environmental hazards, classified to IP20
Fitted with lug terminals, allowing for secure electrical connections
Manufactured with materials compliant with environmental regulations, promoting sustainability