ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-685
- Mfr. Part No.:
- 1SCA108722R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP197,205.12
(exc. VAT)
PHP220,869.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP197,205.12 |
*price indicative
- RS Stock No.:
- 716-685
- Mfr. Part No.:
- 1SCA108722R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is meticulously designed to provide robust protection in electrical systems. With a four pole configuration and a front-operated mechanism, it seamlessly integrates into DIN-mounted settings. This switch fuse combines reliability and efficiency, featuring a rated current of 800 A, making it Ideal for applications requiring substantial power handling. Its construction adheres to stringent environmental standards, ensuring compliance with regulations such as RoHS and REACH. With a degree of protection rated at IP20, it guarantees safety and durability, while the inclusion of a solid link in the design enhances the overall functionality and performance in critical operations.
Configured for smooth operation with a front-operated design
Delivers a rated current of 800 A, suitable for heavy-duty applications
Complies with environmental regulations such as RoHS and REACH
Rated for a maximum withstand voltage of 12 kV, ensuring safety under high-stress conditions
Designed to operate optimally at pollution degree 3, enhancing reliability in various environments
Includes a solid link for improved efficiency and performance
Constructed with a Durable IP20 enclosure to withstand environmental challenges
Facilitates straightforward installation with a base mounting type
Supports a wide cable cross-section range of 2.5 to 25 mm²