ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-547
- Mfr. Part No.:
- 1SCA115876R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP30,707.18
(exc. VAT)
PHP34,392.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,707.18 |
*price indicative
- RS Stock No.:
- 720-547
- Mfr. Part No.:
- 1SCA115876R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is an Advanced switch disconnector fuse designed for high-performance applications. Constructed for 125A capacity with a four pole configuration, this device ensures reliable operation in demanding environments. Its innovative design allows for front operation, making it convenient to use in various installation scenarios. The OS125GD04N2 is rated for use within a pollution degree of 3 and is compliant with international standards such as IEC 60947-3, guaranteeing high safety and performance. This switch fuse is also compatible with modular configurations, ensuring flexible integration into existing systems.
Built for front operation to enhance convenience during installation and maintenance
Rated with an impressive 125A capacity suitable for diverse applications
Designed with a pollution degree of 3 for added safety in various environments
Versatile four pole construction compatible with DIN standards for seamless integration
Includes an environmental product declaration, ensuring compliance with sustainability regulations
Features a high rated short-circuit withstand current of 100 kA, providing robust protection
Meets the IEC 60529 standards with IP20 protection, ensuring safety against direct contact