ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-708
- Mfr. Part No.:
- 1SCA115229R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP23,833.67
(exc. VAT)
PHP26,693.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,833.67 |
*price indicative
- RS Stock No.:
- 716-708
- Mfr. Part No.:
- 1SCA115229R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a cutting-edge switch disconnector fuse designed to deliver reliable performance in various electrical applications. Engineered for a current rating of 63A, this 4 pole device is compliant with DIN standards and offers front operation for convenient user access. It features non-fusible fourth pole functionality, making it a versatile choice for both industrial and commercial settings. With a robust design, It ensures efficient operation while maintaining safety standards, ultimately contributing to enhanced operational efficiency and reduced downtime.
General usage as a switch-disconnector fuse ensures versatility in applications
Compliance with IEC standards guarantees safety and reliability
IP20 degree of protection ensures adequate safety from solid foreign objects
Pollution Degree 3 classification suitable for harsh environments
Thermal current rating of 63A enhances performance reliability
Base mounting design allows easy installation and integration
Screw terminals offer a secure connection for optimal conductivity