ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-707
- Mfr. Part No.:
- 1SCA115228R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP26,087.31
(exc. VAT)
PHP29,217.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,087.31 |
*price indicative
- RS Stock No.:
- 716-707
- Mfr. Part No.:
- 1SCA115228R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to provide reliable switching and fuse protection in electrical installations. This versatile 63A, 4 pole device is front operable and mounted on a base, allowing for seamless integration into various configurations. Equipped with a switched fusible fourth pole, it enhances safety by ensuring effective disconnection under both normal and fault conditions. With a robust frame and IP20 degree of protection, the OS63GD04FP is suitable for industrial applications, ensuring high performance in demanding environments. This product exemplifies ABB's commitment to quality, sustainability, and innovative solutions that meet modern electrical needs.
Manufactured with a robust design for enhanced durability and longevity
Includes a switched fusible fourth pole for improved safety during operation
Complies with international standards including IEC 60947-3 for reliability
Features a pollution degree rating of 3, ensuring performance stability in diverse environments
Offers multiple connection options, accommodating different cable cross-sections up to 25 mm²
Utilises a pistol handle type for easy front operation, facilitating user convenience
Designed for base mounting, simplifying installation in various electrical systems
Rated short-time withstand current of 2.5 kA enhances its fault handling capability
Provides an effective thermal current rating, ensuring optimal performance under specified conditions