ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-687
- Mfr. Part No.:
- 1SCA108954R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP62,261.27
(exc. VAT)
PHP69,732.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,261.27 |
*price indicative
- RS Stock No.:
- 716-687
- Mfr. Part No.:
- 1SCA108954R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- LT
The ABB Switch fuse is a high-performance switch disconnector designed to ensure reliable power management in various applications. With a robust construction tailored for 40A, 4 pole configurations, this device is perfect for environments requiring dependable disconnection and fuse operations. Engineered for side operation and compliant with DIN standards, it features a Compact design that is easy to install. Its commitment to security and compliance with international standards reinforces its suitability for modern electrical systems.
4 pole design ensures versatile power distribution
Side-operated mechanism provides ease of use and installation
Rated for a maximum of 40A, Ideal for various applications
IP20 protection degree safeguards against dust and accidental contact
Supports stranded and flexible cable connections for versatile use
Pollution degree rating of 3 enhances reliability in challenging conditions
Compliant with IEC 60529 and IEC 60947-3 standards for safety assurance
Includes a fourth pole which allows for optimal switching functionality
Standardised dimensions facilitate seamless integration into existing systems