ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-684
- Mfr. Part No.:
- 1SCA108721R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP513,693.19
(exc. VAT)
PHP575,336.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP513,693.19 |
*price indicative
- RS Stock No.:
- 716-684
- Mfr. Part No.:
- 1SCA108721R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH4a | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH4a | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust solution designed to provide reliable performance in electrical distribution systems. With a rated current of 1250A and featuring a unique switched non-fusible fourth pole, this product ensures enhanced operational safety. Its innovative design incorporates a direct handle for front operation, allowing for intuitive use across various applications. Suitable for base mounting, the switch disconnector is engineered to meet environmental compliance with REACH and RoHS standards, making it a responsible choice for modern infrastructures.
Switched non-fusible fourth pole for enhanced operational flexibility
Direct handle operation allows for easy access in front-mounted applications
Manufactured in accordance with IEC standards ensuring high reliability
Rated for a thermal current of 1250A under conventional free-air conditions
Integrates a robust Terminal type with lug Terminals for secure connections
Offers a rated insulation voltage of 1000 V, Ideal for high-demand situations
Environmentally compliant with confirmed REACH and RoHS declarations
Conventional thermal current capacity of up to 1000A in fully enclosed applications
Features an impressive withstand voltage of 12 kV, suited for rigorous operational requirements