ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-681
- Mfr. Part No.:
- 1SCA108719R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP513,693.19
(exc. VAT)
PHP575,336.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP513,693.19 |
*price indicative
- RS Stock No.:
- 716-681
- Mfr. Part No.:
- 1SCA108719R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH4 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH4 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust switch disconnector designed to efficiently manage electrical power in demanding environments. With a current rating of 1250A and a three pole configuration, this device is engineered for front operation using a direct handle for enhanced accessibility. It features a fourth pole that is switched non-fusible, allowing for flexibility in various applications. Built with a pollution degree of 3 and compliance to IEC and RoHS standards, this product prioritises safety and environmental responsibility.
Designed for base mounting, offering versatile installation options
Equipped with a direct handle for front operation, improving user convenience
Features a fourth pole for flexible switching capabilities
Constructed for high reliability with a maximum thermal current of 1250A
Conforms to IEC 60529 with an IP20 rating for protection against solid objects
Supports a variety of cable cross-sections from 2.5 to 25 mm²
Includes a comprehensive environmental product declaration to ensure sustainability
Rated for 1000V insulation voltage, ensuring safety in high-voltage applications