Schneider Electric Fuse Switch Disconnector, 4-Pole, 800A

Subtotal (1 unit)*

PHP357,194.16

(exc. VAT)

PHP400,057.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP357,194.16

*price indicative

RS Stock No.:
341-198
Mfr. Part No.:
C080S4NAFM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Switching Voltage

690V

Terminal Type

Screw

Switching Current

800A

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH, IEC 60947-3, IEC 60529

COO (Country of Origin):
IT
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector used to control and isolate electrical distribution circuits. This device is a fixed version, front connected and manually operated. The operational voltage is 690VAC 50 or 60 Hz. The operational current is 800A and the conventional thermal current is 800A at 60°C. This product comes with a variety of optional functions and accessories.

Compliant with IEC 60947-1 and IEC60947-3 standards

RoHS compliant

IP40 protection conforming to IEC 60529

IK07 protection conforming to EN 50102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy