Schneider Electric Fuse Switch Disconnector, 4-Pole, 1kA
- RS Stock No.:
- 354-280
- Mfr. Part No.:
- C100L4WM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP568,776.66
(exc. VAT)
PHP637,029.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP568,776.66 |
*price indicative
- RS Stock No.:
- 354-280
- Mfr. Part No.:
- C100L4WM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 415V | |
| Switching Current | 1kA | |
| Series | ComPacT NS | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 60947-3, IEC6097-2, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 415V | ||
Switching Current 1kA | ||
Series ComPacT NS | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 60947-3, IEC6097-2, REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame, ComPacT NS1000L, rated for 150kA at 415VAC with a 1000A capacity. Features a 4-pole configuration and is drawout, manually operated, without a control unit for customized applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 1kA
- Schneider Electric Fuse Switch Disconnector 1kA
- Schneider Electric Fuse Switch Disconnector 1.6kA
- Schneider Electric Fuse Switch Disconnector 315 A
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector 1.25 kA
- Schneider Electric Fuse Switch Disconnector 1.25kA
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
