Schneider Electric Fuse Switch Disconnector, 4-Pole, 250A

Subtotal (1 unit)*

PHP144,830.04

(exc. VAT)

PHP162,209.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP144,830.04

*price indicative

RS Stock No.:
354-481
Mfr. Part No.:
C254250D3S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Switching Voltage

1.5kV

Switching Current

250A

Series

ComPacT NS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, IEC6097-3, RoHS, IEC 60947-3

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Schneider Electric Switch disconnector ComPacT NSX250NA DC EP, with 4 poles and a fixed configuration. Rated for 250A and 1500V, designed for DC applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy