Eaton Fuse Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 246-272
- Mfr. Part No.:
- 1320298 QSA63N0-00/3N.
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP36,760.73
(exc. VAT)
PHP41,172.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,760.73 |
*price indicative
- RS Stock No.:
- 246-272
- Mfr. Part No.:
- 1320298 QSA63N0-00/3N.
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground, Rear | |
| Switching Voltage | 690V | |
| Terminal Type | Blade Terminal | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Series | QSA | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, VDE 0660, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground, Rear | ||
Switching Voltage 690V | ||
Terminal Type Blade Terminal | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Series QSA | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Fuse Current 63A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, VDE 0660, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller QSA fuse switch disconnector is designed for high current applications with a 63A rating and a 3P+N configuration. It is designed for efficient circuit protection and disconnection in industrial applications.
Rear mounting for efficient installation
RoHS certified
IEC/EN 60947 certified
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63A, 63 A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
