Eaton Fuse Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 247-849
- Mfr. Part No.:
- 1314016 DCM-63/4-SK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,469.33
(exc. VAT)
PHP10,605.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,469.33 |
*price indicative
- RS Stock No.:
- 247-849
- Mfr. Part No.:
- 1314016 DCM-63/4-SK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 415V | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Series | DCM | |
| Fuse Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 63kW | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, KEMA, Lloyds, RoHS, EAC, CE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 415V | ||
Terminal Type Screw | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Series DCM | ||
Fuse Current 63A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 63kW | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, KEMA, Lloyds, RoHS, EAC, CE | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector from Eaton is designed for reliability and efficiency in various electrical applications. With a robust construction and an optional stop function, this device ensures safe operation in demanding conditions. Its four-pole configuration allows for versatile connectivity, making it suitable for both surface and ground mounting installations. The product is built to withstand extreme temperatures, ensuring consistent performance from -30 °C to 55 °C. Its compact design doesnt compromise on power or safety, as it adheres to stringent international standards for electrical equipment. The DCM series is a perfect choice for professionals looking for a dependable solution in industrial environments, delivering peace of mind alongside superior functionality.
Optimised for vertical connection, enhancing installation flexibility
Compliant with numerous international certifications, ensuring quality and safety
Featuring IP20 protection, providing robust performance against common environmental factors
Mechanical lifespan of 10,000 operations guarantees long-term reliability
Innovative design allows for easy compatibility with standard mounting techniques
Catering to diverse terminal capacities for enhanced versatility in wiring applications
Utilises a maintenance/service switch version, adding to its operational versatility
Equipped with a rated breaking capacity of 504 A at 400/415 V, ensuring powerful performance
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63A
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 40 A, 40A
