Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 247-632
- Mfr. Part No.:
- 1320203 QSA63N0-00/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP47,108.77
(exc. VAT)
PHP52,761.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,108.77 |
*price indicative
- RS Stock No.:
- 247-632
- Mfr. Part No.:
- 1320203 QSA63N0-00/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Series | QSA | |
| IP Rating | IP00, IP20 | |
| Switching Power | 30kW | |
| Fuse Current | 63A | |
| Mechanical Fuse Size | NH00, NH000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-3 CE RoHS IEC/EN 60947 VDE 0660 IEC/EN 60204 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Series QSA | ||
IP Rating IP00, IP20 | ||
Switching Power 30kW | ||
Fuse Current 63A | ||
Mechanical Fuse Size NH00, NH000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-3 CE RoHS IEC/EN 60947 VDE 0660 IEC/EN 60204 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Fuse switch-disconnector is an innovative solution designed for seamless integration in industrial settings. Built to accommodate three poles, this rear-mounted device ensures robust safety and efficiency in electrical distribution. Engineered to handle a rated permanent current of 63 A, this product offers exceptional performance within diverse operational environments. Its compact design, measuring 138 mm in both length and height, optimises space utilisation while maintaining a high degree of reliability. Not only is it equipped with top-tier certifications, including IEC and CE, but it also adheres to RoHS standards, ensuring eco-friendliness. The Eaton QSA is perfect for panel builders seeking a dependable and versatile switch-disconnector that meets rigorous electrical standards without compromising performance.
Engineered for ease of installation in standard industrial setups
Offers a high level of electromagnetic compatibility to minimise interference
Designed with an emphasis on thermal stability for safe operation under load
Facilitates compliance with international safety regulations
Accommodates DIN fuse-links for versatile connectivity options
Provides a flexible mounting method suitable for various configurations
Features a low environmental impact, reflecting the commitment to sustainability
Includes options for auxiliary contacts, enhancing operational functionality
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
