Siemens Terminal Cover Terminal Cover
- RS Stock No.:
- 691-075
- Mfr. Part No.:
- 3NX3141
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
PHP4,441.16
(exc. VAT)
PHP4,974.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,441.16 | PHP740.193 |
*price indicative
- RS Stock No.:
- 691-075
- Mfr. Part No.:
- 3NX3141
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Cover | |
| Accessory Type | Terminal Cover | |
| For Use With | LV HRC fuse base | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Cover | ||
Accessory Type Terminal Cover | ||
For Use With LV HRC fuse base | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
The Siemens LV HRC contact cover is expertly designed to provide a secure and reliable solution for 1-pole HRC fuse bases, specifically tailored for frame size 1. This robust Terminal cover not only enhances safety by enclosing the fuse link, but also promotes efficient operations in low voltage applications. With a Compact design that features dimensions of 84 mm in height, 52 mm in width, and 86 mm in depth, this product combines functionality with a lightweight structure of 49 g. Its universal fit ensures compatibility across various settings, making it an essential accessory for electrical installations needing enhanced protection and reliability.
Designed for 1-pole HRC fuse base, ensuring compatibility with frame size 1
Enhances safety by securely enclosing the fuse link
Lightweight at 49 g, facilitating easy installation and handling
Compact design measuring 84 mm high, 52 mm wide, and 86 mm deep
Universal fit allows for versatile use in diverse low voltage applications
Constructed from Durable materials, providing long-lasting performance
Supports compliance with industry standards for electrical safety
Acts as an essential accessory to enhance the functionality of HRC fuses
Related links
- Siemens Terminal Cover Terminal Cover
- Siemens, Terminal Cover for use with 5SM2
- RS PRO ABS Grey Cover Terminal Cover 52.8 mm L for Use with ZDPLUG 5
- Siemens Terminal Cover 3RA2910-0
- Siemens Terminal Cover for use with 5SM1
- Siemens, Terminal Cover for use with DXR Series
- Siemens Terminal Cover for use with 3VA52, 3VA61/62 Series
- Siemens 3NP1 Terminal Cover
