Siemens Terminal Cover Terminal Cover
- RS Stock No.:
- 691-076
- Mfr. Part No.:
- 3NX3142
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
PHP5,379.72
(exc. VAT)
PHP6,025.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,379.72 | PHP896.62 |
*price indicative
- RS Stock No.:
- 691-076
- Mfr. Part No.:
- 3NX3142
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Cover | |
| Accessory Type | Terminal Cover | |
| For Use With | LV HRC Fuse Base | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Cover | ||
Accessory Type Terminal Cover | ||
For Use With LV HRC Fuse Base | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
The Siemens HRC Terminal cover designed for use with 1-pole HRC fuse bases of frame size 2, ensuring optimal protection and safety for electrical connections. This robust cover safeguards the internal components of the fuse base, providing enhanced operational reliability. With a height of 96 mm, a width of 58 mm, and a depth of 94 mm, the HRC Terminal cover offers a space-efficient solution while maintaining a lightweight profile of 88 g. Its innovative design caters to both functionality and ease of installation, making it an essential accessory for professionals in electrical applications.
Designed specifically for LV HRC fuse base, ensuring compatibility and reliability
Enhances safety by providing robust protection for internal fuse components
Compact dimensions allow for easy integration into space-restricted environments
Lightweight design simplifies installation and handling
Integrates seamlessly with the overall HRC system, promoting efficiency in electrical operations
Offers a versatile solution with high structural integrity for operational longevity
Related links
- Siemens Terminal Cover Terminal Cover
- Siemens, Terminal Cover for use with 5SM2
- RS PRO ABS Grey Cover Terminal Cover 52.8 mm L for Use with ZDPLUG 5
- Siemens Fuse Holder Base Cover Fuse Holder Cover
- Hager Terminal Cover Panel HYA022H
- Phoenix Contact 25 mm Terminal Cover 22.5mm
- ABB 1SDA Series Terminal Cover for Use with T5
- Hager Steel Terminal Cover Universal 54 mm L for Use with Enclosure
