Phoenix Contact 25 mm Terminal Cover 22.5mm
- RS Stock No.:
- 230-1189
- Mfr. Part No.:
- 2203894
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,107.80
(exc. VAT)
PHP1,240.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP110.78 | PHP1,107.80 |
*price indicative
- RS Stock No.:
- 230-1189
- Mfr. Part No.:
- 2203894
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Cover | |
| Length | 25mm | |
| Width | 22.5mm | |
| Standards/Approvals | CHINA RoHS, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Cover | ||
Length 25mm | ||
Width 22.5mm | ||
Standards/Approvals CHINA RoHS, UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connection plate is a ICS filler with antenna function cut-out. It has 25 x 7 x 22.5 mm ( W x H x D) dimensions. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It provides optimal space utilization
It is RoHS compliant
Related links
- Phoenix Contact 21.6 mm Terminal Cover 22.5mm
- Phoenix Contact 45 mm Terminal Cover 20mm
- Phoenix Contact 21.6 mm Terminal Cover 20mm
- Phoenix Contact 22.5 mm Terminal Cover 20mm
- Phoenix Contact 8.1 mm Terminal Cover 13mm
- Phoenix Contact 19.5 mm Terminal Cover 20mm
- Phoenix Contact 45 mm Terminal Cover 25mm
- Relay Retaining Clip Phoenix Contact 25 mm High Octal Miniature Power Relays, RIF-1 Relay Base RIF-RHM-1-H
