Phoenix Contact 21.6 mm Terminal Cover 20mm
- RS Stock No.:
- 265-7516
- Mfr. Part No.:
- 2869317
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP612.90
(exc. VAT)
PHP686.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP61.29 | PHP612.90 |
*price indicative
- RS Stock No.:
- 265-7516
- Mfr. Part No.:
- 2869317
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Cover | |
| Length | 21.6mm | |
| Width | 20mm | |
| Standards/Approvals | UL Recognised Approval ID:FILE E 240868 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Cover | ||
Length 21.6mm | ||
Width 20mm | ||
Standards/Approvals UL Recognised Approval ID:FILE E 240868 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact filler plugs for unoccupied Terminal points and has DIN rail housing with black color.
Polyamide housing material
Related links
- Phoenix Contact 21.6 mm Terminal Cover 22.5mm
- Phoenix Contact 45 mm Terminal Cover 20mm
- Phoenix Contact 22.5 mm Terminal Cover 20mm
- Phoenix Contact 19.5 mm Terminal Cover 20mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact Polyamide Terminal Cover, 20mm Width
- Phoenix Contact 8.1 mm Terminal Cover 13mm
- Phoenix Contact 45 mm Terminal Cover 25mm
