Siemens Terminal Cover for use with 5SM1
- RS Stock No.:
- 328-366
- Mfr. Part No.:
- 5SW3008
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP829.83
(exc. VAT)
PHP929.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP829.83 |
*price indicative
- RS Stock No.:
- 328-366
- Mfr. Part No.:
- 5SW3008
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Terminal Cover | |
| For Use With | 5SM1 | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Terminal Cover | ||
For Use With 5SM1 | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Terminal cover for residual current operated circuit breaker. This accessory provides protection for the terminals enhancing safety by preventing accidental contact and aiding in maintaining the integrity of electrical installations. Terminal cover for residual current operated circuit breaker 5SM1 4 MW.
Width of 4 modular units
Easy to install
net weight 15 g
Related links
- Siemens Terminal Cover for use with 5SM1
- Siemens Terminal Cover for use with 3VA55, 3VA65 Series
- Siemens Terminal Cover for use with 3VA65 Series, 3VA55
- Siemens Terminal Cover for use with 3VA67/68 Series, 3VA57/58
- Siemens Terminal Cover for use with 3VA53/54, 3VA63/64 Series
- Siemens Terminal Cover for use with 3VA51 Series
- Siemens Terminal Cover for use with 3VA63/64 Series
- Siemens Terminal Cover for use with 3VA52, 3VA61/62 Series
