Amphenol Limited, SFV 500 μm Pitch 30 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-303
- Mfr. Part No.:
- SFV30R-4STBE1HLF
- Manufacturer:
- Amphenol Limited
N
Subtotal (1 reel of 3000 units)*
PHP197,322.97
(exc. VAT)
PHP221,001.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP197,322.97 | PHP65.774 |
*price indicative
- RS Stock No.:
- 816-303
- Mfr. Part No.:
- SFV30R-4STBE1HLF
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface Mount | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -55°C | |
| Series | SFV | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface Mount | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -55°C | ||
Series SFV | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Amphenol Limited connector is a 0.5mm pitch ZIF right-angle component is designed for FFC-FPC applications, enabling stress-free cable insertion for reliable connectivity across automotive, telecommunications, and consumer markets.
ZIF mechanism provides stress-free mating, enhancing cycle life
Optional cable lock ensures secure cable retention
Durable housing MADE from high-temperature thermoplastic supports demanding applications
Halogen-free and RoHS compliant, meeting environmental standards
