TE Connectivity, 8801 2.54 mm Pitch 40 Way Vertical Female Housing, Wire & Cable
- RS Stock No.:
- 680-629
- Mfr. Part No.:
- 88013-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 20 units)*
PHP21,408.80
(exc. VAT)
PHP23,977.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,408.80 | PHP1,070.44 |
*price indicative
- RS Stock No.:
- 680-629
- Mfr. Part No.:
- 88013-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 40 | |
| Sub Type | FPC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire & Cable | |
| Orientation | Vertical | |
| Voltage | 300V | |
| Minimum Operating Temperature | -65°C | |
| Series | 8801 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Unplated | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 40 | ||
Sub Type FPC Connector | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire & Cable | ||
Orientation Vertical | ||
Voltage 300V | ||
Minimum Operating Temperature -65°C | ||
Series 8801 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Unplated | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
The TE Connectivity housing is a wire to board solution designed for seamless connectivity in various electronic applications. This versatile connector features 40 positions with a 2.54 mm [.1 in] centreline, making it Ideal for accommodating a diverse range of wires and cables. The vertical, black nylon GF construction ensures durability while providing reliable signal transmission. Its 2 row configuration and socket compatibility enhance design flexibility, allowing for streamlined integration into various PCB layouts. With a maximum operating voltage of 300 VAC and a robust insulation resistance of 5000 MΩ, this connector is engineered for performance in demanding environments. Whether you're designing for consumer electronics or industrial machinery, this connector meets the needs of modern applications.
Crafted for wire-to-board configurations facilitating efficient connections in electronic assemblies
Constructed with a Durable nylon GF housing ensuring longevity and performance under challenging conditions
Offers 40 positions allowing flexibility in connectivity options tailored to specific applications
Vertical entry design optimises space and simplifies PCB integration while maintaining a Compact footprint
Supports an operating temperature range of -65 to 105 °C providing versatility across varied environments
UL 94V-0 certified for flammability adding an important safety feature to your electronic designs
Features panel mounting ears for secure installation enhancing mechanical stability in applications
Compatible with a range of FFC connectors offering further adaptability for diverse project requirements
Related links
- TE Connectivity Wire & Cable
- TE Connectivity Wire & Cable
- TE Connectivity 2.54 mm Pitch 2 Row Vertical
- TE Connectivity Wire & Cable
- TE Connectivity 6.1 mm Pitch 3 Row Straight
- TE Connectivity Solder
- TE Connectivity 0.5 mm Pitch 40 Way Vertical Female FPC Connector, ZIF Vertical Contact
- TE Connectivity Surface Mount
