Kern AHMO D03 Test Block, For Use With Leeb Hardness Testers
- RS Stock No.:
- 908-337
- Mfr. Part No.:
- AHMO D03
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP18,163.34
(exc. VAT)
PHP20,342.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,163.34 |
*price indicative
- RS Stock No.:
- 908-337
- Mfr. Part No.:
- AHMO D03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Hardness Tester | |
| Accessory Type | Test Block | |
| For Use With | Leeb Hardness Testers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Hardness Tester | ||
Accessory Type Test Block | ||
For Use With Leeb Hardness Testers | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern hardness test Block is a precision device designed for measuring hardness levels with exceptional accuracy for industrial applications. Its robust construction ensures reliable performance in various settings.
Test Block type D/DC, accuracy ≥ 4 HL, Ideal for precise measurements
Constructed from Durable steel, ensuring long-lasting use
Lightweight design with a net weight of approximately 2.7 kg
Compact dimensions of 90x90x52 mm for easy handling and storage
Related links
- Kern AHMO D04 Test Block, For Use With Leeb Hardness Testers
- Kern AHMO D02 Test Block, For Use With Leeb Hardness Testers
- Kern AHBD-01 Test Block, For Use With SAUTER Hardness Testers
- Kern AHBA-01 Test Block, For Use With SAUTER Hardness Testers
- Kern HO-A07 Test Block, For Use With SAUTER HO Series Ultrasonic Hardness Testers
- Kern HO-A08 Stand, For Use With Shore A Hardness Testers
- Kern TI-D Stand, For Use With Shore A Hardness Testers
- Kern TI-AC Stand, For Use With Shore A Hardness Testers
