Kern AHBA-01 Test Block, For Use With SAUTER Hardness Testers
- RS Stock No.:
- 908-333
- Mfr. Part No.:
- AHBA-01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,303.45
(exc. VAT)
PHP10,419.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,303.45 |
*price indicative
- RS Stock No.:
- 908-333
- Mfr. Part No.:
- AHBA-01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Hardness Tester | |
| Accessory Type | Test Block | |
| For Use With | SAUTER Hardness Testers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Hardness Tester | ||
Accessory Type Test Block | ||
For Use With SAUTER Hardness Testers | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern hardness comparison plate designed for precise Shore A hardness measurement, ensuring a reliable assessment of material softness within a tolerance of ± 2 HA.
Includes 7 hardness comparison plates for versatile testing
Constructed from Durable plastic for reliable performance
Dimensions of housing measure 51x51x7 mm for Compact usability
Allows storage temperature range from -10 °C to 40 °C
Related links
- Kern AHBD-01 Test Block, For Use With SAUTER Hardness Testers
- Kern HO-A07 Test Block, For Use With SAUTER HO Series Ultrasonic Hardness Testers
- Kern AHMO D03 Test Block, For Use With Leeb Hardness Testers
- Kern AHMO D04 Test Block, For Use With Leeb Hardness Testers
- Kern AHMO D02 Test Block, For Use With Leeb Hardness Testers
- Kern HO-A08 Stand, For Use With Shore A Hardness Testers
- Kern TI-D Stand, For Use With Shore A Hardness Testers
- Kern TI-AC Stand, For Use With Shore A Hardness Testers
