Kern HO-A07 Test Block, For Use With SAUTER HO Series Ultrasonic Hardness Testers
- RS Stock No.:
- 908-384
- Mfr. Part No.:
- HO-A07
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP24,808.66
(exc. VAT)
PHP27,785.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,808.66 |
*price indicative
- RS Stock No.:
- 908-384
- Mfr. Part No.:
- HO-A07
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Test Block | |
| Product Type | Protection Cover | |
| For Use With | SAUTER HO Series Ultrasonic Hardness Testers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Test Block | ||
Product Type Protection Cover | ||
For Use With SAUTER HO Series Ultrasonic Hardness Testers | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern deep-hole protective cover designed to provide robust protection for measuring instruments, ensuring reliability and longevity in various technical environments.
Compact dimension housing of 36x36x28 mm for easy integration
Constructed from Durable metal for enhanced durability
Lightweight with a net weight of approximately 0.05 kg for portability
Packaging dimensions of 40x40x40 mm facilitate efficient storage and transport
Complies with REACH standards, ensuring no prohibited substances are present
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
