Kern AFM 06 Adapter, For Use With Test Stands
- RS Stock No.:
- 863-216
- Mfr. Part No.:
- AFM 06
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,595.20
(exc. VAT)
PHP1,786.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,595.20 |
*price indicative
- RS Stock No.:
- 863-216
- Mfr. Part No.:
- AFM 06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Sleeve | |
| Accessory Type | Adapter | |
| For Use With | Test Stands | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Sleeve | ||
Accessory Type Adapter | ||
For Use With Test Stands | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern reducing sleeve designed for use with force gauges and test stands to facilitate accurate measurements in your testing processes.
Constructed from Durable steel for enhanced longevity
Compact dimensions of 12.5x10x11 mm for versatile fitting
Equipped with threaded holes M10 and M6 for precise mounting
Lightweight at approximately 0.05 kg, ensuring ease of handling
Related links
- Kern AFM 07 Adapter Screw, For Use With Test Stands
- Kern AFM 18 Adapter Screw, For Use With Test Stands
- Kern AFM 17 Adapter Screw, For Use With Test Stands
- Kern AFM 08 Adapter Screw, For Use With Test Stands
- Kern AFM 05 Adapter Screw, For Use With Test Stands
- Kern AFM 14 Adapter Screw, For Use With Test Stands
- Kern AFM 23 Adapter Screw, For Use With Test Stands
- Kern AE-A07 Adapter, For Use With Test Stands
