Kern AE-A07 Adapter, For Use With Test Stands
- RS Stock No.:
- 863-201
- Mfr. Part No.:
- AE-A07
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,759.01
(exc. VAT)
PHP6,450.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,759.01 |
*price indicative
- RS Stock No.:
- 863-201
- Mfr. Part No.:
- AE-A07
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Test Stands | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Test Stands | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern adapter is a stainless steel component designed for precise measurements within measurement technology. Its robust build and Compact dimensions ensure reliability in various applications.
Constructed from Durable stainless steel for longevity
Compact dimensions of 45x16x16 mm for easy integration
Features an external thread of M18 for secure fitting
Lightweight at approximately 0.30 kg to facilitate easy handling
Related links
- Kern AE-A06 Adapter, For Use With Test Stands
- Kern AE-A09 Adapter, For Use With Test Stands
- Kern AE-A08 Adapter, For Use With Test Stands
- Kern AFM 06 Adapter, For Use With Test Stands
- Kern AFM 07 Adapter Screw, For Use With Test Stands
- Kern AFM 18 Adapter Screw, For Use With Test Stands
- Kern AFM 17 Adapter Screw, For Use With Test Stands
- Kern AFM 08 Adapter Screw, For Use With Test Stands
