Kern AE-A06 Adapter, For Use With Test Stands
- RS Stock No.:
- 863-200
- Mfr. Part No.:
- AE-A06
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,316.26
(exc. VAT)
PHP5,954.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,316.26 |
*price indicative
- RS Stock No.:
- 863-200
- Mfr. Part No.:
- AE-A06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Adapter | |
| Product Type | Clevis Pin | |
| For Use With | Test Stands | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Adapter | ||
Product Type Clevis Pin | ||
For Use With Test Stands | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern adapter pegs offer a robust solution for reliable connection within measurement technology, ensuring optimal performance in precision applications.
Constructed from Durable stainless steel for enhanced longevity
Dimensions of 12x12x70 mm allow for versatile installation options
Compact packaging measures 12x12x70 mm for efficient storage and transport
Lightweight design with a net weight of approximately 0.15 kg facilitates easy handling
Related links
- Kern AE-A09 Adapter, For Use With Test Stands
- Kern AE-A07 Adapter, For Use With Test Stands
- Kern AE-A08 Adapter, For Use With Test Stands
- Kern AFM 17 Adapter Screw, For Use With Test Stands
- Kern AFM 08 Adapter Screw, For Use With Test Stands
- Kern AFM 06 Adapter, For Use With Test Stands
- Kern AFM 18 Adapter Screw, For Use With Test Stands
- Kern AFM 05 Adapter Screw, For Use With Test Stands
