Kern AFM 14 Adapter Screw, For Use With Test Stands
- RS Stock No.:
- 863-224
- Mfr. Part No.:
- AFM 14
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,595.20
(exc. VAT)
PHP1,786.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,595.20 |
*price indicative
- RS Stock No.:
- 863-224
- Mfr. Part No.:
- AFM 14
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Adapter | |
| Accessory Type | Adapter Screw | |
| For Use With | Test Stands | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Adapter | ||
Accessory Type Adapter Screw | ||
For Use With Test Stands | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern threaded adapter provides robust connectivity for force measuring devices and clamps, ensuring precision in measurement technology applications.
Constructed from Durable steel for enhanced longevity
Compact design dimensions of 30x14x14 mm facilitate ease of use
External threads M6 and M12 allow versatile mounting configurations
Net weight of approximately 0.05 kg aids in portability
Related links
- Kern AFM 17 Adapter Screw, For Use With Test Stands
- Kern AFM 18 Adapter Screw, For Use With Test Stands
- Kern AFM 08 Adapter Screw, For Use With Test Stands
- Kern AFM 05 Adapter Screw, For Use With Test Stands
- Kern AFM 07 Adapter Screw, For Use With Test Stands
- Kern AFM 23 Adapter Screw, For Use With Test Stands
- Kern AFM 06 Adapter, For Use With Test Stands
- Kern AFM 22 Adapter Screw, For Use With FK 500
